
6450530-6 | |
|---|---|
DigiKey Part Number | 6450530-6-ND |
Manufacturer | |
Manufacturer Product Number | 6450530-6 |
Description | MBXL R/A HDR 3ACP+16S+8P(SELECTE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6450530-6 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 16 Signal, 11 Power |
Packaging Box | Features Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Style Multi-Beam | Color Black |
Number of Positions 27 | Current Rating (Amps) 42A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -20°C ~ 105°C |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,71032 € | 6 710,32 € |
| Unit Price without VAT: | 6,71032 € |
|---|---|
| Unit Price with VAT: | 8,05238 € |

