
6450530-4 | |
|---|---|
DigiKey Part Number | A109399-ND |
Manufacturer | |
Manufacturer Product Number | 6450530-4 |
Description | CONN HEADER MULTI-BEAM 28POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Header, Male Pins and Blades Through Hole, Right Angle Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6450530-4 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 24 Signal, 4 Power |
Part Status Active | Features Board Lock, Mating Guide |
Connector Type Header, Male Pins and Blades | Contact Finish Gold |
Connector Style Multi-Beam | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 056 | 5,44168 € | 5 746,41 € |
| Unit Price without VAT: | 5,44168 € |
|---|---|
| Unit Price with VAT: | 6,53002 € |

