
6450131-7 | |
|---|---|
DigiKey Part Number | 6450131-7-ND |
Manufacturer | |
Manufacturer Product Number | 6450131-7 |
Description | CONN HDR MULT-BEAM 30POS EDGE MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6450131-7 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 24 Signal, 6 Power |
Part Status Active | Features Board Lock, Mating Guide |
Connector Type Header, Male Pins and Blades | Contact Finish Gold |
Connector Style Multi-Beam | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 056 | 6,72772 € | 7 104,47 € |
| Unit Price without VAT: | 6,72772 € |
|---|---|
| Unit Price with VAT: | 8,07326 € |


