Direct

644754-4 | |
|---|---|
DigiKey Part Number | 644754-4-ND |
Manufacturer | |
Manufacturer Product Number | 644754-4 |
Description | CONN HEADER R/A 4POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.400" (10.16mm) |
Mfr | Contact Length - Post 0.175" (4.45mm) |
Series | Insulation Height 0.300" (7.62mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin-Lead |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 1 Wall | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-644754-4 | TE Connectivity AMP Connectors | 884 | A113565-ND | 1,20000 € | Direct |
















