
6447142-4 | |
|---|---|
DigiKey Part Number | 6447142-4-ND |
Manufacturer | |
Manufacturer Product Number | 6447142-4 |
Description | CONN HDR 5POS 2.50MM PCB SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header, Male Blades Connector Solder 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6447142-4 Models |
Category | Color Black |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Push-Pull |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Style Battery | Contact Finish Thickness 3.94µin (0.10µm) |
Connector Type Header, Male Blades | Voltage Rating 125 V |
Number of Positions 5 | Current Rating (Amps) 1 A |
Pitch 0.098" (2.50mm) | Material - Insulation Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,02382 € | 4 047,64 € |
| Unit Price without VAT: | 2,02382 € |
|---|---|
| Unit Price with VAT: | 2,42858 € |

