Image for 643653-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

643653-1

DigiKey Part Number
643653-1-ND
Manufacturer
Manufacturer Product Number
643653-1
Description
CONN SOCKET SIP 21POS TIN
Customer Reference
Detailed Description
21 (1 x 21) Pos SIP Socket Tin Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Closed Frame
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Box
Contact Finish - Post
Tin
Part Status
Obsolete
Contact Material - Post
Beryllium Copper
Type
SIP
Housing Material
Thermoplastic, Glass Filled
Number of Positions or Pins (Grid)
21 (1 x 21)
Operating Temperature
-55°C ~ 105°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.130" (3.30mm)
Contact Finish - Mating
Tin
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Beryllium Copper
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.