Socket Contact Tin 20 AWG IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640632-3

DigiKey Part Number
A31673-ND
Manufacturer
Manufacturer Product Number
640632-3
Description
CONN SOCKET 20AWG IDC TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
640632-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
IDC
Wire Gauge
20 AWG
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 726 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25 0000,09759 €2 439,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09759 €
Unit Price with VAT:0,11711 €

Other Suppliers on DigiKey

4 726In Stock
Ships from WEC