
63995-1 | |
|---|---|
DigiKey Part Number | 63995-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63995-1 |
Description | CONN MAG TERM 17-19AWG QC 0.187 |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 500 17-19 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63995-1 Models |
Category | Terminal Type Box IDC |
Manufacturer TE Connectivity AMP Connectors | Size 4 |
Series | Termination Quick Connect |
Packaging Tape & Reel (TR) | Wire Gauge 17-19 AWG |
Part Status Obsolete | Features QC .187, Strain Relief |
Style 500 | Base Product Number |

