
63975-1 | |
|---|---|
DigiKey Part Number | A108887TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63975-1 |
Description | CONN MAG TERM 18-19/23-27AWG IDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 18-19, 23-27 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 63975-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Splice Terminal, Tri-Slot | |
Size | 2 | |
Termination | IDC | |
Wire Gauge | 18-19, 23-27 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 000 | 0,16742 € | 8 036,16 € |
| Unit Price without VAT: | 0,16742 € |
|---|---|
| Unit Price with VAT: | 0,20090 € |

