
6392345-1 | |
|---|---|
DigiKey Part Number | 6392345-1-ND |
Manufacturer | |
Manufacturer Product Number | 6392345-1 |
Description | CONN HEADER 77POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Current Rating (Amps) 1.5 A |
Connector Type Header, Male Pins | Voltage Rating 500Vrms |
Connector Style C 11 | Operating Temperature -55°C ~ 125°C |
Number of Positions 77 (55 + 22 Ground) | Features Board Guide |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 987 | 4,14910 € | 4 095,16 € |
| Unit Price without VAT: | 4,14910 € |
|---|---|
| Unit Price with VAT: | 4,97892 € |

