
63909-1 | |
|---|---|
DigiKey Part Number | 63909-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63909-1 |
Description | MAG-MATE TAB TERM LH TPBR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 31-33 AWG Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Tab | |
Wire Gauge | 31-33 AWG | |
Features | Offset | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 000 | 0,06136 € | 6 381,44 € |
| Unit Price without VAT: | 0,06136 € |
|---|---|
| Unit Price with VAT: | 0,07363 € |

