
62458-1 | |
|---|---|
DigiKey Part Number | 62458-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62458-1 |
Description | CONN MAG TERM 20-22AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62458-1 Models |
Category | Terminal Type Box IDC |
Manufacturer TE Connectivity AMP Connectors | Size 2 |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 20-22 AWG |
Part Status Obsolete | Base Product Number |
Style 300 |

