
638818-6 | |
---|---|
DigiKey Part Number | 638818-6-ND |
Manufacturer | |
Manufacturer Product Number | 638818-6 |
Description | CONN FAKRA JACK R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 3 GHz | |
Number of Ports | 2 | |
Features | Code F2 | |
Housing Color | Brown | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE), Polymethylpentene (PMP) | |
Operating Temperature | -40°C ~ 100°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | 0.3dB | |
Base Product Number |