
63877-1 | |
|---|---|
DigiKey Part Number | A108886TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63877-1 |
Description | CONN MAG TERM 30-32AWG IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 30-32 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 63877-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Splice | |
Size | - | |
Termination | IDC | |
Wire Gauge | 30-32 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 000 | 0,06729 € | 2 960,76 € |
| Unit Price without VAT: | 0,06729 € |
|---|---|
| Unit Price with VAT: | 0,08075 € |

