Image for 63816-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63816-2

DigiKey Part Number
63816-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
63816-2
Description
CONN MAG TERM 13-14AWG QC 0.250
Customer Reference
Detailed Description
Terminal Magnetic Connector 500 13-14 AWG Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
63816-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Style
500
Terminal Type
Box IDC
Size
4
Termination
Quick Connect
Wire Gauge
13-14 AWG
Features
QC .250
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.