
63808-1 | |
|---|---|
DigiKey Part Number | A125128TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63808-1 |
Description | CONN MAG TERM 24-27AWG TAB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 24-27 AWG Tab, Twisted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 6 | |
Termination | Tab, Twisted | |
Wire Gauge | 24-27 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,09942 € | 1 491,30 € |
| Unit Price without VAT: | 0,09942 € |
|---|---|
| Unit Price with VAT: | 0,11930 € |

