
63743-2 | |
|---|---|
DigiKey Part Number | A116305TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63743-2 |
Description | CONN MAG TERM 28-30AWG IDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 250 28-30 AWG IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 250 | |
Terminal Type | Quick Connect Tab Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 28-30 AWG | |
Features | QC .250 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 000 | 0,06138 € | 2 700,72 € |
| Unit Price without VAT: | 0,06138 € |
|---|---|
| Unit Price with VAT: | 0,07366 € |

