
6368263-1 | |
---|---|
DigiKey Part Number | 6368263-1-ND |
Manufacturer | |
Manufacturer Product Number | 6368263-1 |
Description | CONN RCPT 64POS R/A SOLDER |
Customer Reference | |
Detailed Description | 64 Position Receptacle Connector Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 6368263-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side, Female Screwlock | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |