
6368116-4 | |
|---|---|
DigiKey Part Number | 6368116-4-ND |
Manufacturer | |
Manufacturer Product Number | 6368116-4 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6368116-4 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Series | Features Board Guide, Offset Latch |
Packaging Tray | LED Color Green |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 12 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Mounting Type Board Edge; Panel Mount; Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,58393 € | 48 583,93 € |
| Unit Price without VAT: | 48,58393 € |
|---|---|
| Unit Price with VAT: | 58,30072 € |


