
63669-1 | |
|---|---|
DigiKey Part Number | A111531TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63669-1 |
Description | CONN MAG TERM 18.5-21AWG QC .187 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 18.5-21 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63669-1 Models |
Category | Terminal Type Box IDC |
Manufacturer TE Connectivity AMP Connectors | Size 2 |
Series | Termination Quick Connect |
Packaging Tape & Reel (TR) | Wire Gauge 18.5-21 AWG |
Part Status Active | Features QC .187 |
Style 300 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 000 | 0,06599 € | 2 375,64 € |
| Unit Price without VAT: | 0,06599 € |
|---|---|
| Unit Price with VAT: | 0,07919 € |











