Terminal Magnetic Connector 300 20-22 AWG PCB Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63660-1

DigiKey Part Number
63660-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
63660-1
Description
CONN MAG TERM 20-22AWG PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 20-22 AWG PCB Post
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Box IDC
Manufacturer
TE Connectivity AMP Connectors
Size
2
Series
Termination
PCB Post
Packaging
Tape & Reel (TR)
Wire Gauge
20-22 AWG
Part Status
Active
Base Product Number
Style
300
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
117 0000,06563 €7 678,71 €
Unit Price without VAT:0,06563 €
Unit Price with VAT:0,07876 €