
63700-1 | |
|---|---|
DigiKey Part Number | 63700-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63700-1 |
Description | CONN TERM PIN RCPT THROUGH HOLE |
Customer Reference | |
Detailed Description | Terminal Pin Receptacle Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Pin Receptacle | |
Termination | Through Hole | |
Wire Gauge | - | |
Color | - | |
Base Product Number |

