
63618-1 | |
|---|---|
DigiKey Part Number | 63618-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63618-1 |
Description | CONN MAG TERM 31-33AWG QC 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 250 31-33 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63618-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 250 | |
Terminal Type | Box IDC | |
Size | 3 | |
Termination | Quick Connect | |
Wire Gauge | 31-33 AWG | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 000 | 0,14542 € | 3 053,82 € |
| Unit Price without VAT: | 0,14542 € |
|---|---|
| Unit Price with VAT: | 0,17450 € |

