
63606-3 | |
|---|---|
DigiKey Part Number | A142109TR-ND - Tape & Reel (TR) A142109CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63606-3 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63606-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.580" (14.73mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.161" ~ 0.196" (4.09mm ~ 4.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,22240 € | 5,56 € |
| 50 | 0,21180 € | 10,59 € |
| 100 | 0,20150 € | 20,15 € |
| 250 | 0,18884 € | 47,21 € |
| 500 | 0,17982 € | 89,91 € |
| 1 000 | 0,17123 € | 171,23 € |
| 2 500 | 0,16050 € | 401,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,13176 € | 790,56 € |
| 12 000 | 0,12547 € | 1 505,64 € |
| 18 000 | 0,12218 € | 2 199,24 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |












