Terminal Magnetic Connector 300 20-22 AWG Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63601-2

DigiKey Part Number
A111509TR-ND - Tape & Reel (TR)
A111509CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63601-2
Description
CONN MAG TERM 20-22AWG QC 0.250
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 20-22 AWG Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
63601-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
300
Terminal Type
Box IDC
Size
3
Termination
Quick Connect
Wire Gauge
20-22 AWG
Features
QC .250
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,30300 €3,03 €
250,28440 €7,11 €
500,27040 €13,52 €
1000,25750 €25,75 €
2500,24132 €60,33 €
5000,22982 €114,91 €
1 0000,21882 €218,82 €
2 5000,20512 €512,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0000,19647 €1 375,29 €
14 0000,18709 €2 619,26 €
21 0000,18182 €3 818,22 €
35 0000,17539 €6 138,65 €
49 0000,17128 €8 392,72 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43200 €