
| 5-963716-2 | |
|---|---|
| DigiKey Part Number | 17-5-963716-2TR-ND - Tape & Reel (TR) 17-5-963716-2CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 5-963716-2 | 
| Description | MICRO QUADLOK SYSTEM PIN CONTA | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Pin Contact Gold 18-20 AWG Crimp | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 5-963716-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | - | |
| Pin or Socket | Pin | |
| Contact Termination | Crimp | |
| Wire Gauge | 18-20 AWG | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,31000 € | 0,31 € | 
| 10 | 0,26100 € | 2,61 € | 
| 25 | 0,24480 € | 6,12 € | 
| 50 | 0,23320 € | 11,66 € | 
| 100 | 0,22200 € | 22,20 € | 
| 250 | 0,20812 € | 52,03 € | 
| 500 | 0,19818 € | 99,09 € | 
| 1 000 | 0,18870 € | 188,70 € | 
| 2 500 | 0,17688 € | 442,20 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,15238 € | 1 523,80 € | 
| 20 000 | 0,14511 € | 2 902,20 € | 
| 30 000 | 0,14102 € | 4 230,60 € | 
| 50 000 | 0,13603 € | 6 801,50 € | 
| Unit Price without VAT: | 0,31000 € | 
|---|---|
| Unit Price with VAT: | 0,37200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France