
63499-1 | |
|---|---|
DigiKey Part Number | A111491TR-ND - Tape & Reel (TR) A111491CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63499-1 |
Description | CONN MAG TERM 27-30AWG QC 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 250 27-30 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63499-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 250 | |
Terminal Type | Box IDC | |
Size | 3 | |
Termination | Quick Connect | |
Wire Gauge | 27-30 AWG | |
Features | QC .250 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,31160 € | 7,79 € |
| 50 | 0,29640 € | 14,82 € |
| 100 | 0,28220 € | 28,22 € |
| 250 | 0,26448 € | 66,12 € |
| 500 | 0,25184 € | 125,92 € |
| 1 000 | 0,23982 € | 239,82 € |
| 2 500 | 0,22479 € | 561,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 0,21644 € | 1 406,86 € |
| 13 000 | 0,20611 € | 2 679,43 € |
| 19 500 | 0,20030 € | 3 905,85 € |
| 32 500 | 0,19322 € | 6 279,65 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

