
63537-1 | |
---|---|
DigiKey Part Number | A111497TR-ND - Tape & Reel (TR) A111497CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63537-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63537-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,11500 € | 1,15 € |
25 | 0,10760 € | 2,69 € |
50 | 0,10240 € | 5,12 € |
100 | 0,09750 € | 9,75 € |
250 | 0,09140 € | 22,85 € |
500 | 0,08702 € | 43,51 € |
1 000 | 0,08285 € | 82,85 € |
2 500 | 0,07766 € | 194,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
11 000 | 0,06827 € | 750,97 € |
22 000 | 0,06501 € | 1 430,22 € |
33 000 | 0,06318 € | 2 084,94 € |
55 000 | 0,06094 € | 3 351,70 € |
77 000 | 0,05951 € | 4 582,27 € |
110 000 | 0,05804 € | 6 384,40 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16800 € |