Terminal Magnetic Connector 500 13.5-14 AWG Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63465-1

DigiKey Part Number
A125125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
63465-1
Description
CONN MAG TERM 13.5-14AWG QC .250
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 500 13.5-14 AWG Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
63465-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Style
500
Terminal Type
Box IDC
Size
4
Termination
Quick Connect
Wire Gauge
13.5-14 AWG
Features
QC .250
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
48 0000,17770 €8 529,60 €
Unit Price without VAT:0,17770 €
Unit Price with VAT:0,21324 €

Other Suppliers on DigiKey

4 000In Stock
Ships from WEC