
63457-1 | |
---|---|
DigiKey Part Number | 63457-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63457-1 |
Description | CONN RING CIRC 16-20AWG CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.234" (5.94mm) | |
Length - Overall | 0.331" (8.41mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |