
63340-1 | |
|---|---|
DigiKey Part Number | A111464TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63340-1 |
Description | CONN MAG TERM 20-23AWG QC 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 20-23 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63340-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 5 | |
Termination | Quick Connect | |
Wire Gauge | 20-23 AWG | |
Features | QC .187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 000 | 0,05559 € | 9 172,35 € |
| Unit Price without VAT: | 0,05559 € |
|---|---|
| Unit Price with VAT: | 0,06671 € |

