



63273-1 | |
|---|---|
DigiKey Part Number | 17-63273-1TR-ND - Tape & Reel (TR) 17-63273-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63273-1 |
Description | CONN MAG TERM 17-19AWG QC 0.187 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 17-19 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63273-1 Models |
Category | Terminal Type Box IDC |
Manufacturer TE Connectivity AMP Connectors | Size 2 |
Series | Termination Quick Connect |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 17-19 AWG |
Part Status Active | Features QC .187 |
Style 300 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 000 | 0,11510 € | 4 143,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

