
| 63271-1 | |
|---|---|
| DigiKey Part Number | 63271-1-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 63271-1 | 
| Description | CONN TERM COIL 20-24AWG CRIMP | 
| Manufacturer Standard Lead Time | 39 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Coil Terminal Connector Crimp 20-24 AWG | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 63271-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Terminal Type | Coil Terminal | |
| Termination | Crimp | |
| Wire Gauge | 20-24 AWG | |
| Color | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 128 000 | 0,11267 € | 14 421,76 € | 
| Unit Price without VAT: | 0,11267 € | 
|---|---|
| Unit Price with VAT: | 0,13520 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France