
63278-1 | |
|---|---|
DigiKey Part Number | A111458TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63278-1 |
Description | CONN MAG TERM 17-19.5AWG PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 500 17-19.5 AWG Pin |
Datasheet | Datasheet |
EDA/CAD Models | 63278-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 500 | |
Terminal Type | Box IDC | |
Size | 4 | |
Termination | Pin | |
Wire Gauge | 17-19.5 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,12346 € | 1 851,90 € |
| Unit Price without VAT: | 0,12346 € |
|---|---|
| Unit Price with VAT: | 0,14815 € |

