
160660-2 | |
|---|---|
DigiKey Part Number | A128097TR-ND - Tape & Reel (TR) A128097CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160660-2 |
Description | CONN SPLICE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 160660-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,08320 € | 4,16 € |
| 100 | 0,07940 € | 7,94 € |
| 250 | 0,07440 € | 18,60 € |
| 500 | 0,07082 € | 35,41 € |
| 1 000 | 0,06742 € | 67,42 € |
| 2 500 | 0,06320 € | 158,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,05462 € | 1 638,60 € |
| 60 000 | 0,05201 € | 3 120,60 € |
| 90 000 | 0,05055 € | 4 549,50 € |
| 150 000 | 0,04876 € | 7 314,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |











