
63499-2 | |
|---|---|
DigiKey Part Number | A111492TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63499-2 |
Description | CONN MAG TERM 27-30AWG QC 0.250 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 250 27-30 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63499-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 250 | |
Terminal Type | Box IDC | |
Size | 3 | |
Termination | Quick Connect | |
Wire Gauge | 27-30 AWG | |
Features | QC .250 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 500 | 0,10793 € | 10 523,17 € |
| Unit Price without VAT: | 0,10793 € |
|---|---|
| Unit Price with VAT: | 0,12952 € |

