
62852-1 | |
|---|---|
DigiKey Part Number | A27760TR-ND - Tape & Reel (TR) A27760CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62852-1 |
Description | CONN QC RCPT 14-18AWG 0.110 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62852-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.475" (12.07mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,07500 € | 7,50 € |
| 250 | 0,07024 € | 17,56 € |
| 500 | 0,06688 € | 33,44 € |
| 1 000 | 0,06368 € | 63,68 € |
| 2 500 | 0,05969 € | 149,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,05779 € | 346,74 € |
| 12 000 | 0,05503 € | 660,36 € |
| 18 000 | 0,05348 € | 962,64 € |
| 30 000 | 0,05159 € | 1 547,70 € |
| 42 000 | 0,05038 € | 2 115,96 € |
| 60 000 | 0,04913 € | 2 947,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

















