
62686-2 | |
|---|---|
DigiKey Part Number | 62686-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62686-2 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.485" (12.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |

