
1217031-1 | |
|---|---|
DigiKey Part Number | A111993-ND |
Manufacturer | |
Manufacturer Product Number | 1217031-1 |
Description | CONN MAG TERM 20-22AWG QC 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 20-22 AWG Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Quick Connect | |
Wire Gauge | 20-22 AWG | |
Features | QC .250 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,24133 € | 3 619,95 € |
| Unit Price without VAT: | 0,24133 € |
|---|---|
| Unit Price with VAT: | 0,28960 € |

