
62653-1 | |
|---|---|
DigiKey Part Number | 62653-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62653-1 |
Description | CONN MAG TERM 20-22AWG QC 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 20-22 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 62653-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Quick Connect | |
Wire Gauge | 20-22 AWG | |
Features | QC .250 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,11008 € | 1 651,20 € |
| Unit Price without VAT: | 0,11008 € |
|---|---|
| Unit Price with VAT: | 0,13210 € |

