Terminal Magnetic Connector 300 31-33 AWG Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62600-1

DigiKey Part Number
62600-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
62600-1
Description
CONN MAG TERM 31-33AWG QC 0.250
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 31-33 AWG Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
62600-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Style
300
Terminal Type
Box IDC
Size
2
Termination
Quick Connect
Wire Gauge
31-33 AWG
Features
QC .250
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300 0000,07400 €22 200,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07400 €
Unit Price with VAT:0,08880 €