
62629-2 | |
|---|---|
DigiKey Part Number | 62629-2-ND |
Manufacturer | |
Manufacturer Product Number | 62629-2 |
Description | CONN QC TAB 0.110 |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62629-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.151" (29.24mm) | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | 2 Tabs | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,25009 € | 5 001,80 € |
| Unit Price without VAT: | 0,25009 € |
|---|---|
| Unit Price with VAT: | 0,30011 € |


