
62160-1 | |
|---|---|
DigiKey Part Number | A109350TR-ND - Tape & Reel (TR) A109350CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62160-1 |
Description | CONN TERM RCPT 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 62160-1 Models |
Category | Length - Overall 0.360" (9.14mm) |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Crimp |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Female, Receptacle (Socket) | Contact Finish Tin |
Diameter - Barrel 0.040" (1.02mm) | Base Product Number |
Wire Gauge 20-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 000 | 0,14702 € | 9 409,28 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

