
62149-1 | |
|---|---|
DigiKey Part Number | 62149-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62149-1 |
Description | CONN TERM BRUSH CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Terminal Brush Contact Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62149-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Brush Contact | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,11425 € | 1 371,00 € |
| Unit Price without VAT: | 0,11425 € |
|---|---|
| Unit Price with VAT: | 0,13710 € |

