61945-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61945-1

DigiKey Part Number
A27707TR-ND - Tape & Reel (TR)
A27707CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61945-1
Description
CONN QC RCPT 16-18AWG 0.187
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
61945-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.590" (14.99mm)
Termination
Crimp
Wire Gauge
16-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 316
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11400 €1,14 €
250,10680 €2,67 €
500,10160 €5,08 €
1000,09670 €9,67 €
2500,09068 €22,67 €
5000,08632 €43,16 €
1 0000,08219 €82,19 €
2 5000,07703 €192,58 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 0000,05851 €1 053,18 €
36 0000,05572 €2 005,92 €
54 0000,05474 €2 955,96 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €