
61891-2 | |
|---|---|
DigiKey Part Number | A111377TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61891-2 |
Description | CONN TERM PIN 14-18AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 14-18 AWG | |
Length - Overall | 0.710" (18.03mm) | |
Length - Barrel | 0.350" (8.89mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | 0.085" ~ 0.210" (2.16mm ~ 5.33mm) | |
Material - Insulation | - | |
Base Product Number |


