
61873-1 | |
|---|---|
DigiKey Part Number | 61873-1-ND |
Manufacturer | |
Manufacturer Product Number | 61873-1 |
Description | 250 FAST REC 18-14 0176TPBR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Quick Connect Female Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61873-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | - | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 000 | 0,14432 € | 3 896,64 € |
| Unit Price without VAT: | 0,14432 € |
|---|---|
| Unit Price with VAT: | 0,17318 € |

