Terminal Connector Female, Receptacle (Socket), Flag 22-26 AWG Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61513-1

DigiKey Part Number
A116287TR-ND - Tape & Reel (TR)
A116287CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61513-1
Description
CONN TERM RCPT FLAG 22-26AWG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket), Flag 22-26 AWG Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
61513-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Barrel
0.168" (4.27mm)
Manufacturer
TE Connectivity AMP Connectors
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination
Crimp
Part Status
Active
Contact Material
Beryllium Copper
Terminal Type
Female, Receptacle (Socket), Flag
Contact Finish
Gold
Diameter - Barrel
0.058" (1.47mm)
Insulation Diameter
0.035" ~ 0.065" (0.89mm ~ 1.65mm)
Wire Gauge
22-26 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 163
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,63600 €6,36 €
250,59560 €14,89 €
500,56700 €28,35 €
1000,53990 €53,99 €
2500,50608 €126,52 €
5000,48188 €240,94 €
1 0000,45887 €458,87 €
2 5000,43014 €1 075,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,41001 €3 075,07 €
15 0000,39046 €5 856,90 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,90000 €