
60933-2 | |
|---|---|
DigiKey Part Number | A104094TR-ND - Tape & Reel (TR) A104094CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60933-2 |
Description | CONN SPLICE 2200-2900 CMA CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 2200-2900 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 60933-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 2200-2900 CMA | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,05520 € | 2,76 € |
| 100 | 0,05250 € | 5,25 € |
| 250 | 0,04928 € | 12,32 € |
| 500 | 0,04690 € | 23,45 € |
| 1 000 | 0,04465 € | 44,65 € |
| 2 500 | 0,04185 € | 104,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | 0,03322 € | 3 322,00 € |
| 200 000 | 0,03164 € | 6 328,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

