
60804-3 | |
|---|---|
DigiKey Part Number | 60804-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60804-3 |
Description | CONN TERM RCPT 22-26AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 22-26 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.058" (1.47mm) | |
Wire Gauge | 22-26 AWG | |
Length - Overall | 0.380" (9.65mm) | |
Length - Barrel | 0.155" (3.94mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.035" ~ 0.065" (0.89mm ~ 1.65mm) | |
Material - Insulation | - | |
Base Product Number |

